Nidec 1208P201 technical specifications.
| Package/Case | 200 |
| Length | 0.748inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Series | 1208 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1208P201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.