Nidec 1211PB101 technical specifications.
| Package/Case | 100 |
| Length | 1.39inch |
| Max Power Dissipation | 750mW |
| Mount | Panel |
| Number of Turns | 22 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 1211 |
| Termination | PC Pin |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1211PB101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.