The 1309P102 is a wirewound resistor with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The resistor is packaged in a rail or tube with 50 units per package. It has 19 turns and a height of 0.197inch.
Nidec 1309P102 technical specifications.
| Height | 0.197inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309P102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.