Nidec 1309P103 technical specifications.
| Height | 0.197inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309P103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.