The 1309W102 wirewound resistor from Nidec features a resistance of 1kR with a tolerance of 10%. It has a maximum power dissipation of 500mW and is designed for through-hole mounting. The resistor is packaged in quantities of 50 and comes in a rail or tube packaging. It has 19 turns and a height of 0.413inch.
Nidec 1309W102 technical specifications.
| Height | 0.413inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309W102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.