The 1309W503 is a wirewound resistor with a 10% tolerance and a maximum power dissipation of 500mW. It has a resistance of 50kR and is available in packaging quantities of 50. The resistor is mounted through a hole and has a height of 0.413inch. It is part of the 1309 series from Nidec.
Nidec 1309W503 technical specifications.
| Height | 0.413inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309W503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.