The 1309X201 is a wirewound resistor from Nidec with a resistance of 200 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is available in a package quantity of 50 pieces per rail/tube. The resistor is mounted through a hole and has a height of 0.413 inches. It is part of the 1309 series.
Nidec 1309X201 technical specifications.
| Package/Case | 200 |
| Height | 0.413inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309X201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.