The 1309X500 resistor from Nidec features a 19-turn wirewound construction with a resistance of 50 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and is packaged in a quantity of 50 per rail or tube. The resistor is designed for through-hole mounting and has a height of 0.413 inches.
Nidec 1309X500 technical specifications.
| Height | 0.413inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 19 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Resistor Type | Wirewound |
| Series | 1309 |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec 1309X500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.