The ATE2F-2M3-10 is a DPDT toggle switch with a maximum current rating of 0.05A at 48VAC or 48VDC. It features a lever actuator style and PC pins termination. The switch is designed for PC mount applications and operates within a temperature range of -20 to 85°C. The ATE2F-2M3-10 is a standard and miniature toggle switch suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.C. |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |