The ATE2T-2M3-10-Z toggle switch from Nidec features a DPDT pole throw configuration and ON OFF (ON) switch configuration. It has a maximum current rating of 0.05A at 48VAC or 48VDC and a maximum power rating of 0.4W. The switch is designed with a lever actuator style and PC pins for termination. It operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4VA |
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |