The CP-1HXC-360R2 is a high-precision contactless rotary position sensor utilizing Hall-effect technology. It features a 360-degree effective electrical angle with no dead band, providing a ratiometric analog output. Designed for high reliability, it offers an exceptionally long rotational life and is suitable for applications requiring continuous rotation in harsh industrial environments. It is part of the Midori Nidec Components group portfolio.
Nidec CP-1HXC-360R2 technical specifications.
| Effective Electrical Angle | 360Degrees |
| Input Voltage | 5 ± 0.5V DC |
| Output Type | Ratiometric Analog |
| Resolution | 12bit |
| Independent Linearity | ±1.0%FS |
| Operating Temperature Range | -40 to +100Celsius |
| Load Resistance | Min 10k2 |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-1HXC-360R2 to view detailed technical specifications.
No datasheet is available for this part.