The CP-2FL is a precision conductive plastic rotary potentiometer designed for industrial control applications. It features a plastic housing and provides high resolution with a long life cycle. The series is known for its compact size and reliable linear output over a 340-degree electrical angle.
Nidec CP-2FL 10K technical specifications.
| Total Resistance | 10kΩ |
| Total Resistance Tolerance | ±15% |
| Independent Linearity | ±1.5% |
| Electrical Angle | 340° |
| Mechanical Angle | 360 (Endless)° |
| Power Rating | 0.5W |
| Operating Temperature Range | -40 to +100°C |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-2FL 10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.