The CP-2FL-6 is a compact conductive plastic linear sensor featuring a 6mm electrical stroke. It is designed for high-resolution position sensing in small-scale industrial applications, offering high durability and smooth operation.
Nidec CP-2FL-6 10K technical specifications.
| Total Resistance | 10kΩ |
| Electrical Stroke | 6mm |
| Total Resistance Tolerance | ±20% |
| Independent Linearity | ±2.0% |
| Power Rating | 0.1W |
| Operating Temperature Range | -40 to +100°C |
| Friction | 0.3N |
| Insulation Resistance | 100MΩ |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-2FL-6 10K to view detailed technical specifications.
No datasheet is available for this part.