The CP-2FL Series is a low-profile, hollow-shaft conductive plastic potentiometer designed for high reliability and long life. It features a thin design with a thickness of only 5mm, making it suitable for space-constrained applications. It provides excellent linearity and is commonly used for angle and position detection in compact industrial and medical equipment.
Nidec CP-2FL-6 1K technical specifications.
| Total Resistance | 1kΩ |
| Total Resistance Tolerance | ±20% |
| Independent Linearity | ±2% |
| Electrical Travel | 300° |
| Mechanical Travel | 360 (Endless)° |
| Power Rating | 0.1W |
| Operating Temperature Range | -40 to +100°C |
| Rotational Life | 10,000,000cycles |
| Torque | 0.49 maxmN·m |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Nidec CP-2FL-6 1K to view detailed technical specifications.
No datasheet is available for this part.