The CP-2FL series is a compact, industrial-grade linear position sensor designed for high precision in limited spaces. It features a conductive plastic element for high resolution and long life. The CP-2FL-6 variant provides a 6mm effective electrical stroke with a nominal resistance of 5k ohms.
Nidec CP-2FL-6 5K technical specifications.
| Total Resistance | 5kΩ |
| Effective Electrical Stroke | 6mm |
| Total Resistance Tolerance | ±20% |
| Independent Linearity | ±2.0% |
| Power Rating | 0.1W |
| Mechanical Stroke | 7mm |
| Operating Temperature Range | -40 to +100°C |
| Temperature Coefficient | ±400ppm/°C |
| RoHS | Compliant |
Download the complete datasheet for Nidec CP-2FL-6 5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.