Nidec CT-20EP100K technical specifications.
| Package/Case | 100 |
| Mount | PCB |
| Number of Turns | 15 |
| Resistor Type | Cermet |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-20EP100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.