Nidec CT-6EP200K technical specifications.
| Package/Case | 200 |
| Mount | PCB |
| Number of Turns | 1 |
| Resistor Type | Potentiometer |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6EP200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
