Nidec CT-6ES 5K? technical specifications.
| Mount | PCB |
| Number of Turns | 1 |
| Resistor Type | Cermet |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6ES 5K? to view detailed technical specifications.
No datasheet is available for this part.