Nidec CT-6ES2KOHM technical specifications.
| Depth | 7mm |
| Height | 8.2mm |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-6ES2KOHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.