Nidec CT-94EW 10K? technical specifications.
| Mount | PCB |
| Number of Turns | 18 |
| Resistor Type | Cermet |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT-94EW 10K? to view detailed technical specifications.
No datasheet is available for this part.