The Nidec CT6EH202 is a 1-turn cermet resistor with a resistance of 2kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 120°C. The resistor is packaged in bulk and features tin contact plating. It is a lead-free component with a length of 7mm and a weight of 650mg.
Nidec CT6EH202 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EH202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.