The Nidec CT6ETH101 is a cermet variable resistor with a resistance of 100 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and can operate between -55°C and 120°C. The resistor is packaged in tape and reel and features tin-plated contacts. It is lead-free and has a length of 7 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ETH101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 650mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETH101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.