The CT6 Series 200R 10% Cermet Resistor has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It is available in a through hole mount package with a length of 7mm. The resistor is lead free and has a resistance of 200R. It is packaged in tape and reel and has a weight of 510mg.
Nidec CT6ETP201 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETP201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.