The CT6ETP204 is a 1-turn cermet resistor from Nidec with a maximum power dissipation of 500mW and a resistance of 200kR. It features a tolerance of 10% and is designed for through hole mounting. The resistor is available in a tape and reel packaging and has a weight of 510mg. It can operate within a temperature range of -55°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec CT6ETP204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6ETP204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.