TRIMMER 200K OHM 0.5W PC PIN TOP
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 7mm |
| RoHS | Compliant |