The CT6EV204 is a through-hole mounted cermet resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 120°C. The resistor is packaged in bulk and features a blue color with tin contact plating. It is lead-free and has a length of 7mm and a weight of 510mg.
Nidec CT6EV204 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | CT6 |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 510mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec CT6EV204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.