Nidec CUS-13B technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Termination | Through Hole |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nidec CUS-13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.