Nidec CUS-14B technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Nidec CUS-14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.