Nidec D1225C24B7AZ-00 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Width | 25.5 |
| Length | 119 |
| Speed | 3000 |
| Height | 119 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec D1225C24B7AZ-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.