Nidec D1238E48BAAP-00 technical specifications.
| Airflow | 219CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 62dBA |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Nidec D1238E48BAAP-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.