
Nidec DP7113VI-01 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec DP7113VI-01 to view detailed technical specifications.
No datasheet is available for this part.