The DP7114VI-00 is a 32-position non-volatile memory from Nidec, packaged in a surface mount SOIC package with dimensions of 1.5mm height, 5mm length, and 4mm width. It operates within a temperature range of -40°C to 85°C and requires a 5V operating supply voltage. This memory type is designed for surface mount applications.
Nidec DP7114VI-00 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec DP7114VI-00 to view detailed technical specifications.
No datasheet is available for this part.