Nidec DT-205-LR technical specifications.
| Height | 1.8inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec DT-205-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.