Nidec F251R-12LB technical specifications.
| Airflow | 1.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 480mW |
| Noise | 15dBA |
| Package Quantity | 40 |
| RPM | 8000RPM |
| Series | F251R |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.015lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F251R-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.