Nidec F251RF-05LLB technical specifications.
| Airflow | 1.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 250mW |
| Noise | 11dBA |
| Package Quantity | 40 |
| RPM | 6500RPM |
| Series | F251RF |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.015lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F251RF-05LLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.