
Axial DC fan with sleeve bearing, operating at 5V and 0.07A, delivering 3.2 CFM airflow at 7000 RPM. Features a low noise level of 17 dBA and a compact 30mm x 10mm x 10mm profile. Designed for flange mounting with 2-wire leads, it operates within a temperature range of 14°C to 140°C and boasts a UL94 V-0 flammability rating. Maximum power dissipation is 350mW.
Nidec F310R-05LC technical specifications.
| Airflow | 3.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise | 17dBA |
| Noise Level | 17dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 450mW |
| RoHS Compliant | No |
| RPM | 7000RPM |
| Series | F310R |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.018lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec F310R-05LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
