
Axial fan, 30x10mm, operating at 5VDC with 2 wire leads. Delivers 2.1 CFM airflow at 5500 RPM with 13dBA noise. Features sleeve bearing, UL94 V-0 flammability rating, and a maximum operating temperature of 140°C. Maximum power dissipation is 250mW, with a minimum operating temperature of 14°C.
Nidec F310R-05LLC technical specifications.
| Airflow | 2.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 250mW |
| Noise | 13dBA |
| RoHS Compliant | No |
| RPM | 5500RPM |
| Series | F310R |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.018lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec F310R-05LLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
