
Axial cooling fan, 30mm length and 10mm width, operating at 12VDC with a 5500RPM speed. Delivers 2.1CFM airflow with a low 13dBA noise level. Features a sleeve bearing and 2 wire lead termination. Rated for 14°C to 140°C operating temperature and UL94 V-0 flammability.
Nidec F310R-12LLC technical specifications.
| Airflow | 2.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 300mW |
| Noise | 13dBA |
| Noise Level | 13 dB |
| RoHS Compliant | No |
| RPM | 5500RPM |
| Series | F310R |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.018lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec F310R-12LLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
