Axial fan, 40mm x 10mm, operating at 5VDC with 4600RPM for efficient cooling. Delivers 3.9CFM airflow with a low 12dBA noise level. Features a sleeve bearing for reliable operation and a maximum operating temperature of 140°C. Constructed with UL94 V-0 flammability rating and lead-free materials.
Nidec F410T-05LC technical specifications.
| Airflow | 3.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 400mW |
| Noise | 12dBA |
| Noise Level | 12dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 400mW |
| RPM | 4600RPM |
| Series | F410T |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F410T-05LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.