
Axial fan, 40x10mm, operating at 5VDC with 5800RPM for efficient cooling. Delivers 5.3CFM airflow with a noise level of 18dBA, featuring a sleeve bearing for reliable operation. Designed for thermal management, it boasts a wide operating temperature range from 14°C to 140°C and a maximum power dissipation of 600mW. This RoHS compliant component includes 2 wire leads for termination and meets UL94 V-0 flammability rating.
Nidec F410T-05MC technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 18dBA |
| RoHS Compliant | Yes |
| RPM | 5800RPM |
| Series | F410T |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F410T-05MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
