
Axial fan with 40mm height and 10mm width, delivering 3.9 CFM airflow at 4600 RPM. Features a sleeve bearing and operates at 12VDC with a maximum power consumption of 480mW. This fan offers a low noise level of 12dBA and a wide operating temperature range from 14°C to 140°C. It is constructed with UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Nidec F410T-12LC technical specifications.
| Airflow | 3.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 480mW |
| Noise | 12dBA |
| Noise Level | 12dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 480mW |
| RoHS Compliant | Yes |
| RPM | 4600RPM |
| Series | F410T |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F410T-12LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
