Nidec F412R-24LB technical specifications.
| Airflow | 3.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 30mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 16dBA |
| Package Quantity | 50 |
| RPM | 4200RPM |
| Series | F412R |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.044lb |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F412R-24LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.