Nidec F614T-05MC technical specifications.
| Airflow | 12.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Noise | 23dBA |
| Package Quantity | 100 |
| RPM | 2900RPM |
| Series | F614T |
| Termination | 2 Wire Leads |
| Weight | 0.088lb |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec F614T-05MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.