The SM-3A2kOhm resistor from Nidec features a cermet construction with a 2kOhm resistance value and 20% tolerance. It is designed for surface mount applications, with a 3.9mm depth, 3.4mm height, and 3.9mm length. The resistor operates within a temperature range of -65°C to 150°C. It has a J-Hook termination and 11 turns.
Nidec SM-3A2kOhm technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.9mm |
| Height | 3.4mm |
| Length | 3.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Resistor Type | Cermet |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-3A2kOhm to view detailed technical specifications.
No datasheet is available for this part.