Nidec SS-10-16NP technical specifications.
| Contact Plating | Gold |
| Height | 7mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Number of Positions | 6 |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nidec SS-10-16NP to view detailed technical specifications.
No datasheet is available for this part.