Nidec ST-2A200kOhm technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.8mm |
| Height | 1.7mm |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Resistor Type | Cermet |
| Termination | J-Hook |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST-2A200kOhm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.