This 1K ohm cermet resistor features a 20% tolerance and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor measures 4.5mm in depth, 2.3mm in height, and 5mm in length. It is a single-turn device with a gull wing termination.
Nidec ST-4EB2KOHM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Height | 2.3mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Resistor Type | Cermet |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST-4EB2KOHM to view detailed technical specifications.
No datasheet is available for this part.