Nidec T92T12MMA7-51 technical specifications.
| Airflow | 34CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Noise | 19.5dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec T92T12MMA7-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.