Nidec TA225DC-M33516-16 technical specifications.
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Height | 25mm |
| Max Power Dissipation | 4.3W |
| Width | 60mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Nidec TA225DC-M33516-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
