Nidec TA350DC-M33422-16 technical specifications.
| Approvals | UL, CSA |
| Height | 25mm |
| Max Power Dissipation | 3.5W |
| Mount | Flanges |
| Width | 92mm |
| Voltage Rating | 12 VDC |
| Air Flow (CFM) | 48 |
| Bearing | Ball |
| Current Rating | 290 mA |
| Noise (dBA) | 34.8 |
| Termination | 12 inch Wires |
| Power Rating | 3.5 W |
| Product Type | DC Fan |
| RoHS | Unconfirmed |
Download the complete datasheet for Nidec TA350DC-M33422-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
